Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT.7M-M

Cable Tie - Nylon 6.6 (Polyamide 6.6) - Natural - 79 mm - 2.3 mm - 17 mm - 18 lb.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Tie - Nylon 6.6 (Polyamide 6.6) - Natural - 79 mm - 2.3 mm - 17 mm - 18 lb.
Search Keywords: PLT7MM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT.7M-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 79 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT.7M-M RoHS compliant?
Yes, PLT.7M-M is RoHS compliant.
What is the lead time for PLT.7M-M?
The standard lead time for PLT.7M-M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Can Ship immediately
On Order:
484,000   can ship 12/21/26
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0401
2,000
$0.0297
4,000
$0.0150
8,000
$0.0149
16,000 +
$0.0139
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!