Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT.7M-C

Pan-Ty® locking tie, miniature cross section, 3.1" (79mm) length, nylon 6.6, natural, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, miniature cross section, 3.1" (79mm) length, nylon 6.6, natural, standard package.
Search Keywords: PLT7MC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT.7M-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 79 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT.7M-C RoHS compliant?
Yes, PLT.7M-C is RoHS compliant.
What is the lead time for PLT.7M-C?
The standard lead time for PLT.7M-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,406
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.155
200
$0.147
400
$0.140
800
$0.133
1,600 +
$0.126
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!