Available Replacements
대체 포장
PLT7LH-C PLT7LH-C Panduit
PLT7LH-C

Panduit

In Stock: 805

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT7LH-L

Cable Ties Standard Locking Nylon 6.6 Natural 178mm 534N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 Natural 178mm 534N
Search Keywords: PLT7LHL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT7LH-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8.3 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT7LH-L RoHS compliant?
Yes, PLT7LH-L is RoHS compliant.
What is the lead time for PLT7LH-L?
The standard lead time for PLT7LH-L is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.39
1,000
$1.32
2,000
$1.25
4,000
$1.19
8,000 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!