- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT.6SM-M0
Panduit
PLT.6SM-M0
Pan-Ty®locking tie, subminiature cross section, 2.8" (71mm) length, weather resistant nylon 6.6, black, bulk package.
View Datasheet Accessories Notify Me
- Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT.6SM-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:3.2 mm
-
Color:Black
-
Operating Temperature:85 °C