Available Replacements
Alternative Packaging
PLT.6SM-M0 PLT.6SM-M0 Panduit
PLT.6SM-M0

Panduit

In Stock: 16,309

Minimum Order: 10,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT.6SM-C0

Pan-Ty®locking tie, subminiature cross section, 2.8" (71mm) length, weather resistant nylon 6.6, black, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty®locking tie, subminiature cross section, 2.8" (71mm) length, weather resistant nylon 6.6, black, standard package.
Product Highlights:
  • Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords: PLT6SMC0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT.6SM-C0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    71 mm
  • Color:
    Black
  • Operating Temperature:
    -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT.6SM-C0 RoHS compliant?
Yes, PLT.6SM-C0 is RoHS compliant.
What is the lead time for PLT.6SM-C0?
The standard lead time for PLT.6SM-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,100
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.191
2,000
$0.181
4,000
$0.172
8,000
$0.163
16,000 +
$0.155
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!