Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT6LH-L

Cable Ties Standard Locking Nylon 6.6 Natural 152mm 534N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 Natural 152mm 534N
Search Keywords: PLT6LHL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT6LH-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8.3 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT6LH-L RoHS compliant?
Yes, PLT6LH-L is RoHS compliant.
What is the lead time for PLT6LH-L?
The standard lead time for PLT6LH-L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 650
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.21
1,000
$1.15
2,000
$1.09
4,000
$1.04
8,000 +
$0.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!