Available Replacements
Alternatif paketleme
PLT6H-C0 PLT6H-C0 Panduit
PLT6H-C0

Panduit

In Stock: 350

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT6H-L0

Pan-Ty® locking tie, heavy cross section, 20.9" (530mm) length, weather resistant nylon 6.6, black, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, heavy cross section, 20.9" (530mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: PLT6HL0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT6H-L0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8.6 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT6H-L0 RoHS compliant?
Yes, PLT6H-L0 is RoHS compliant.
What is the lead time for PLT6H-L0?
The standard lead time for PLT6H-L0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.87
500
$1.78
1,000
$1.69
2,000
$1.61
4,000 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!