Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT6H-D

Cable Ties Nylon 6.6 Natural Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable Ties Nylon 6.6 Natural Bulk
Search Keywords: PLT6HD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT6H-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Nylon 6.6
Dimension: 8.6 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT6H-D discontinued?
Yes, PLT6H-D from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT6H-D?
The recommended replacement for PLT6H-D is PLT6H-C from Panduit, available from OnlineComponents.com.
Is PLT6H-D RoHS compliant?
Yes, PLT6H-D is RoHS compliant.
What is the lead time for PLT6H-D?
The standard lead time for PLT6H-D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!