- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT6H-C30
Panduit
PLT6H-C30
Pan-Ty® locking tie, heavy cross section, 20.9" (530mm) length, heat stabilized nylon 6.6, black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Ty® locking tie, heavy cross section, 20.9" (530mm) length, heat stabilized nylon 6.6, black.
Search Keywords: PLT6HC30
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT6H-C30 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 8.6 mm |
| Color: | Black |
| Operating Temperature: | -40 °C |
Frequently Asked Questions
Is PLT6H-C30 RoHS compliant?
Yes, PLT6H-C30 is RoHS compliant.
What is the lead time for PLT6H-C30?
The standard lead time for PLT6H-C30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
500
$1.23
1,000
$1.17
2,000
$1.11
4,000
$1.05
8,000 +
$1.00
Click for Quote
Log in
to unlock special pricing