Available Replacements
Alternative Packaging
PLT6H-L PLT6H-L Panduit
PLT6H-L

Panduit

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT6H-C

Pan-Ty® locking tie, heavy cross section, 20.9" (530mm) length, nylon 6.6, natural, bulk package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, heavy cross section, 20.9" (530mm) length, nylon 6.6, natural, bulk package.
Search Keywords: PLT6HC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT6H-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    Nylon 6.6
  • Dimension:
    8.6 mm
  • Color:
    Natural
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT6H-C RoHS compliant?
Yes, PLT6H-C is RoHS compliant.
What is the lead time for PLT6H-C?
The standard lead time for PLT6H-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
500
$1.02
1,000
$0.97
2,000
$0.92
4,000
$0.87
8,000 +
$0.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!