Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT6EH-Q0

Pan-Ty® lashing tie, extra-heavy cross section, 22.2" (564mm) length, weather resistant nylon 6.6, black, standard package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® lashing tie, extra-heavy cross section, 22.2" (564mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: PLT6EHQ0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT6EH-Q0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 564 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT6EH-Q0 RoHS compliant?
Yes, PLT6EH-Q0 is RoHS compliant.
What is the lead time for PLT6EH-Q0?
The standard lead time for PLT6EH-Q0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$3.03
500
$2.88
1,000
$2.74
2,000
$2.60
4,000 +
$2.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!