- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT6EH-Q
Panduit
PLT6EH-Q
Pan-Ty® lashing tie, extra-heavy cross section, 22.2" (564mm) length, nylon 6.6, natural, standard package.
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT6EH-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:564 mm
-
Color:Natural
-
Operating Temperature:85 °C
-
- Item discontinued