Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT6EH-NB-C0

Cable Ties Releasable Nylon 6/6 152.4mm 1112N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable Ties Releasable Nylon 6/6 152.4mm 1112N
Search Keywords: PLT6EHNBC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT6EH-NB-C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Releasable
Body Material: Nylon 6/6
Dimension: 21.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT6EH-NB-C0 discontinued?
Yes, PLT6EH-NB-C0 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT6EH-NB-C0?
The recommended replacement for PLT6EH-NB-C0 is PLT5EH-NB-C0 from Panduit, available from OnlineComponents.com.
Is PLT6EH-NB-C0 RoHS compliant?
Yes, PLT6EH-NB-C0 is RoHS compliant.
What is the lead time for PLT6EH-NB-C0?
The standard lead time for PLT6EH-NB-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in Buy all 100 in-stock or the regular minimum order quantity of 200
Stock lot only:
100
Minimum Order Quantity:
200
Order Increment:
200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.475
200
$2.250
400
$2.140
800
$2.030
1,600
$1.930
3,200 +
$1.830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!