- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT6EH-C0
Panduit
PLT6EH-C0
Pan-Ty® lashing tie, extra-heavy cross section, 22.2" (564mm) length, weather resistant nylon 6.6, black, bulk package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Ty® lashing tie, extra-heavy cross section, 22.2" (564mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PLT6EHC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT6EH-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:564 mm
-
Color:Black
-
Operating Temperature:85 °C
Frequently Asked Questions
Is PLT6EH-C0 RoHS compliant?
Yes, PLT6EH-C0 is RoHS compliant.
What is the lead time for PLT6EH-C0?
The standard lead time for PLT6EH-C0 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$2.39
25
$2.27
50
$2.15
100
$2.05
250
$1.94
500
$1.85
1,000 +
$1.75
Click for Quote
Log in
to unlock special pricing