Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT6EH-C

Pan-Ty® lashing tie, extra-heavy cross section, 22.2" (564mm) length, nylon 6.6, natural, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® lashing tie, extra-heavy cross section, 22.2" (564mm) length, nylon 6.6, natural, bulk package.
Search Keywords: PLT6EHC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT6EH-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    564 mm
  • Color:
    Natural
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT6EH-C RoHS compliant?
Yes, PLT6EH-C is RoHS compliant.
What is the lead time for PLT6EH-C?
The standard lead time for PLT6EH-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.93
400
$1.83
800
$1.74
1,600
$1.65
3,200 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!