Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT5S-M30

Pan-Ty® locking tie, standard cross section, 17.5" (445mm) length, heat stabilized nylon 6.6, black.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 17.5" (445mm) length, heat stabilized nylon 6.6, black.
Search Keywords: PLT5SM30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT5S-M30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6/6
Dimension: 445 x 8.6 x 5.6 mm
Color: Black
Operating Temperature: -40°C to 115 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT5S-M30 RoHS compliant?
Yes, PLT5S-M30 is RoHS compliant.
What is the lead time for PLT5S-M30?
The standard lead time for PLT5S-M30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 765
Can Ship immediately Buy all 765 in-stock or the regular minimum order quantity of 1000
Stock lot only:
765
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5071
1,000
$0.4610
2,000
$0.4380
4,000
$0.4160
8,000
$0.3950
16,000 +
$0.3750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!