Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT5S-M3

Cable Ties Standard Locking Nylon 6/6 Orange 127mm 222N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6/6 Orange 127mm 222N Bulk
Search Keywords: PLT5SM3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT5S-M3
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6/6
Dimension: 8.6 mm
Color: Orange
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT5S-M3 RoHS compliant?
Yes, PLT5S-M3 is RoHS compliant.
What is the lead time for PLT5S-M3?
The standard lead time for PLT5S-M3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.496
2,000
$0.471
4,000
$0.447
8,000
$0.425
16,000 +
$0.404
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!