Available Replacements
Alternative Packaging
PLT5S-M0 PLT5S-M0 Panduit
PLT5S-M0

Panduit

In Stock: 8,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT5S-C0

CABLE TY 450 X 4.8 S BK UVB C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLE TY 450 X 4.8 S BK UVB C
Search Keywords: PLT5SC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT5S-C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8.6 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT5S-C0 RoHS compliant?
Yes, PLT5S-C0 is RoHS compliant.
What is the lead time for PLT5S-C0?
The standard lead time for PLT5S-C0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in Buy all 200 in-stock or the regular minimum order quantity of 1000
Stock lot only:
200
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.012
1,000
$0.920
2,000
$0.870
4,000
$0.830
8,000
$0.790
16,000 +
$0.750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!