Available Replacements
Alternative Packaging
PLT5H-C PLT5H-C Panduit
PLT5H-C

Panduit

In Stock: 1,152

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT5H-L

Pan-Ty® locking tie, heavy cross section, 17.7" (450mm) length, nylon 6.6, natural, standard package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, heavy cross section, 17.7" (450mm) length, nylon 6.6, natural, standard package.
Search Keywords: PLT5HL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT5H-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8.6 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT5H-L RoHS compliant?
Yes, PLT5H-L is RoHS compliant.
What is the lead time for PLT5H-L?
The standard lead time for PLT5H-L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 538
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.35
1,000
$1.28
2,000
$1.22
4,000
$1.16
8,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!