- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT5EH-NB-C0
Panduit
PLT5EH-NB-C0
Cable Ties Releasable Nylon 6/6 127mm 1112N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Releasable Nylon 6/6 127mm 1112N
Search Keywords: PLT5EHNBC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT5EH-NB-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Releasable
-
Body Material:Nylon 6/6
-
Dimension:20.3 mm
-
Color:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is PLT5EH-NB-C0 RoHS compliant?
Yes, PLT5EH-NB-C0 is RoHS compliant.
What is the lead time for PLT5EH-NB-C0?
The standard lead time for PLT5EH-NB-C0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$1.86
1,000
$1.77
2,000
$1.68
4,000
$1.60
8,000 +
$1.52
Click for Quote
Log in
to unlock special pricing