Available Replacements
Alternative Packaging
PLT4S-C76 PLT4S-C76 Panduit
PLT4S-C76

Panduit

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4S-M76

Cable Ties Standard Locking Tefzel Aqua 102mm 222N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Tefzel Aqua 102mm 222N Bulk
Search Keywords: PLT4SM76
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT4S-M76
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Tefzel
Dimension: 8.6 mm
Color: Aqua
Operating Temperature: -46 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4S-M76 RoHS compliant?
Yes, PLT4S-M76 is RoHS compliant.
What is the lead time for PLT4S-M76?
The standard lead time for PLT4S-M76 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 12/7/26
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$2.94
2,000
$2.79
4,000
$2.65
8,000
$2.52
16,000 +
$2.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!