Available Replacements
Альтернативная упаковка
PLT4S-C6 PLT4S-C6 Panduit
PLT4S-C6

Panduit

In Stock: 900

Minimum Order: 1,000

View Product
Рекомендуемая замена
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4S-M6

Cable Ties Standard Locking Nylon 6/6 Blue 102mm 222N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6/6 Blue 102mm 222N Bulk
Search Keywords: PLT4SM6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT4S-M6
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6/6
Dimension: 8.6 mm
Color: Blue
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4S-M6 discontinued?
Yes, PLT4S-M6 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT4S-M6?
The recommended replacement for PLT4S-M6 is PLT5S-M6 from Panduit, available from OnlineComponents.com.
Is PLT4S-M6 RoHS compliant?
Yes, PLT4S-M6 is RoHS compliant.
What is the lead time for PLT4S-M6?
The standard lead time for PLT4S-M6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!