Available Replacements
Alternative Packaging
PLT4S-C4Y PLT4S-C4Y Panduit
PLT4S-C4Y

Panduit

In Stock: 1,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4S-M4Y

Cable Ties Standard Locking Nylon 6.6 Yellow 102mm 222N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 Yellow 102mm 222N Bulk
Search Keywords: PLT4SM4Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT4S-M4Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8.6 mm
Color: Yellow
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4S-M4Y RoHS compliant?
Yes, PLT4S-M4Y is RoHS compliant.
What is the lead time for PLT4S-M4Y?
The standard lead time for PLT4S-M4Y is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,012
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.335
2,000
$0.318
4,000
$0.302
8,000
$0.287
16,000 +
$0.273
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!