- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4S-M300
Panduit
PLT4S-M300
Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, heat stabilized weather resistant nylon 6.6, black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, heat stabilized weather resistant nylon 6.6, black.
Search Keywords: PLT4SM300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT4S-M300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:8.6 mm
-
Color:Black
-
Operating Temperature:100 °C
Frequently Asked Questions
Is PLT4S-M300 RoHS compliant?
Yes, PLT4S-M300 is RoHS compliant.
What is the lead time for PLT4S-M300?
The standard lead time for PLT4S-M300 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.447
2,000
$0.425
4,000
$0.404
8,000
$0.384
16,000 +
$0.365
Click for Quote
Log in
to unlock special pricing