Available Replacements
Alternative Packaging
PLT4S-C3 PLT4S-C3 Panduit
PLT4S-C3

Panduit

In Stock: 800

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4S-M3

Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, nylon 6.6, orange, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, nylon 6.6, orange, bulk package.
Search Keywords: PLT4SM3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT4S-M3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Dimension:
    368 x 8.6 x 5.6 mm
  • Color:
    Orange
  • Operating Temperature:
    -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4S-M3 RoHS compliant?
Yes, PLT4S-M3 is RoHS compliant.
What is the lead time for PLT4S-M3?
The standard lead time for PLT4S-M3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 511
Can Ship immediately Buy all 511 in-stock or the regular minimum order quantity of 1000
Stock lot only:
511
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3685
1,000
$0.3350
2,000
$0.3180
4,000
$0.3020
8,000
$0.2870
16,000 +
$0.2730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!