- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4S-M120
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PLT4S-M120
Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, nylon 12, black.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, nylon 12, black.
Search Keywords: PLT4SM120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT4S-M120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:368 mm
-
Color:Black
-
Operating Temperature:N/A
Frequently Asked Questions
Is PLT4S-M120 discontinued?
Yes, PLT4S-M120 from Panduit is discontinued (end-of-life December 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT4S-M120?
The recommended replacement for PLT4S-M120 is PLT4S-M6120 from Panduit, available from OnlineComponents.com.
Is PLT4S-M120 RoHS compliant?
Yes, PLT4S-M120 is RoHS compliant.
What is the lead time for PLT4S-M120?
The standard lead time for PLT4S-M120 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.