- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4S-M100
Panduit
PLT4S-M100
Cable Ties Nylon 6.6 Black 102mm 133N Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT4S-M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A