Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4S-M00

Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, military spec weather resistant nylon 6.6, black, bulk pack ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, military spec weather resistant nylon 6.6, black, bulk package.
Search Keywords: PLT4SM00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT4S-M00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    368 mm
  • Color:
    Black
  • Operating Temperature:
    -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4S-M00 RoHS compliant?
Yes, PLT4S-M00 is RoHS compliant.
What is the lead time for PLT4S-M00?
The standard lead time for PLT4S-M00 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.344
2,000
$0.327
4,000
$0.311
8,000
$0.295
16,000 +
$0.280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!