Available Replacements
Alternatif paketleme
PLT4S-M76 PLT4S-M76 Panduit
PLT4S-M76

Panduit

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4S-C76

Pan-Ty® locking cable tie, standard cross section, 14.6" (371mm) length, TEFZEL, aqua, 100 pc.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking cable tie, standard cross section, 14.6" (371mm) length, TEFZEL, aqua, 100 pc.
Search Keywords: PLT4SC76
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT4S-C76
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Tefzel
Dimension: 8.6 mm
Color: Aqua
Operating Temperature: -46 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4S-C76 RoHS compliant?
Yes, PLT4S-C76 is RoHS compliant.
What is the lead time for PLT4S-C76?
The standard lead time for PLT4S-C76 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 11/27/26
600   can ship 1/18/27
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.86
200
$3.67
400
$3.49
800
$3.32
1,600 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!