Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4S-C6

Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, nylon 6.6, blue, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, nylon 6.6, blue, standard package.
Search Keywords: PLT4SC6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT4S-C6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6/6
Dimension: 8.6 mm
Color: Blue
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4S-C6 RoHS compliant?
Yes, PLT4S-C6 is RoHS compliant.
What is the lead time for PLT4S-C6?
The standard lead time for PLT4S-C6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in Buy all 900 in-stock or the regular minimum order quantity of 1000
Stock lot only:
900
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.781
1,000
$0.710
2,000
$0.670
4,000
$0.640
8,000
$0.610
16,000 +
$0.580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!