Available Replacements
Alternative Packaging
PLT4S-M30 PLT4S-M30 Panduit
PLT4S-M30

Panduit

In Stock: 102

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4S-C30

Cable Ties Standard Locking Nylon 6.6 Black 102mm 222N

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 Black 102mm 222N
Search Keywords: PLT4SC30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT4S-C30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    8.6 mm
  • Color:
    Black
  • Operating Temperature:
    -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4S-C30 RoHS compliant?
Yes, PLT4S-C30 is RoHS compliant.
What is the lead time for PLT4S-C30?
The standard lead time for PLT4S-C30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
700   can ship 10/23/26
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.759
1,000
$0.690
2,000
$0.660
4,000
$0.630
8,000
$0.600
16,000 +
$0.570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!