Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4S-C0

Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, weather resistant nylon 6.6, black, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, weather resistant nylon 6.6, black, standard package.
Product Highlights:
  • Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design
Search Keywords: PLT4SC0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT4S-C0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    8.6 mm
  • Color:
    Black
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4S-C0 RoHS compliant?
Yes, PLT4S-C0 is RoHS compliant.
What is the lead time for PLT4S-C0?
The standard lead time for PLT4S-C0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 1000
On Order:
4,000   can ship 11/12/26
Stock lot only:
1
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.682
1,000
$0.620
2,000
$0.590
4,000
$0.560
8,000
$0.530
16,000 +
$0.500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!