Available Replacements
Alternatif paketleme
PLT4S-M PLT4S-M Panduit
PLT4S-M

Panduit

In Stock: 2,199

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4S-C

CABLE TY 364 X 4.8 S NT C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLE TY 364 X 4.8 S NT C
Product Highlights:
  • For indoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • A variety of materials and colors available for specific applications
  • Miniature to Standard cross sections feature a curved tip for easy threading and handling
Search Keywords: PLT4SC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT4S-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8.6 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4S-C RoHS compliant?
Yes, PLT4S-C is RoHS compliant.
What is the lead time for PLT4S-C?
The standard lead time for PLT4S-C is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,421
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.580
2,000
$0.550
4,000
$0.520
8,000
$0.494
16,000 +
$0.469
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!