- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4I-M6
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PLT4I-M6
Cable Ties Standard Locking Nylon 6/6 Blue 102mm 178N Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Standard Locking Nylon 6/6 Blue 102mm 178N Bulk
Search Keywords: PLT4IM6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT4I-M6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Standard Locking |
| Body Material: | Nylon 6/6 |
| Dimension: | 6.6 mm |
| Color: | Blue |
| Operating Temperature: | 85 °C |
Product Guides
+
Frequently Asked Questions
Is PLT4I-M6 discontinued?
Yes, PLT4I-M6 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT4I-M6?
The recommended replacement for PLT4I-M6 is PLT5S-M6 from Panduit, available from OnlineComponents.com.
Is PLT4I-M6 RoHS compliant?
Yes, PLT4I-M6 is RoHS compliant.
What is the lead time for PLT4I-M6?
The standard lead time for PLT4I-M6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.