- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4I-M30
Panduit
PLT4I-M30
Pan-Ty® locking tie, intermediate cross section, 14.5" (368mm) length, heat stabilized nylon 6.6, black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Ty® locking tie, intermediate cross section, 14.5" (368mm) length, heat stabilized nylon 6.6, black.
Search Keywords: PLT4IM30
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT4I-M30 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 6.6 mm |
| Color: | Black |
| Operating Temperature: | -40 °C |
Frequently Asked Questions
Is PLT4I-M30 RoHS compliant?
Yes, PLT4I-M30 is RoHS compliant.
What is the lead time for PLT4I-M30?
The standard lead time for PLT4I-M30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2,000
$0.342
4,000
$0.325
8,000
$0.309
16,000
$0.294
32,000 +
$0.279
Click for Quote
Log in
to unlock special pricing