Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4I-M14

Cable Ties Standard Locking Nylon 6.6 Gray 102mm 178N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 Gray 102mm 178N Bulk
Search Keywords: PLT4IM14
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT4I-M14
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    6.6 mm
  • Color:
    Gray
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4I-M14 RoHS compliant?
Yes, PLT4I-M14 is RoHS compliant.
What is the lead time for PLT4I-M14?
The standard lead time for PLT4I-M14 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.352
4,000
$0.334
8,000
$0.317
16,000
$0.301
32,000 +
$0.286
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!