Available Replacements
Alternative Packaging
PLT4I-M14 PLT4I-M14 Panduit
PLT4I-M14

Panduit

In Stock: 0

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4I-C14

Cable Ties Standard Locking Nylon 6.6 Gray 102mm 178N

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 Gray 102mm 178N
Search Keywords: PLT4IC14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT4I-C14
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 6.6 mm
Color: Gray
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4I-C14 discontinued?
Yes, PLT4I-C14 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PLT4I-C14 RoHS compliant?
Yes, PLT4I-C14 is RoHS compliant.
What is the lead time for PLT4I-C14?
The standard lead time for PLT4I-C14 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!