- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4I-C
Panduit
PLT4I-C
Pan-Ty® locking tie, intermediate cross section, 14.5" (368mm) length, nylon 6.6, natural, standard package.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT4I-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:6.6 mm
-
Color:Natural
-
Operating Temperature:85 °C