- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4H-TL76
Panduit
PLT4H-TL76
Pan-Ty® locking cable tie, light-heavy cross section, 14.6" (371mm) length, TEFZEL, aqua.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Ty® locking cable tie, light-heavy cross section, 14.6" (371mm) length, TEFZEL, aqua.
Search Keywords: PLT4HTL76
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT4H-TL76
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:N/A
-
Body Material:Nylon 6/6
-
Dimension:9.1 mm
-
Color:Aqua
-
Operating Temperature:N/A
Frequently Asked Questions
Is PLT4H-TL76 RoHS compliant?
Yes, PLT4H-TL76 is RoHS compliant.
What is the lead time for PLT4H-TL76?
The standard lead time for PLT4H-TL76 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
250
$4.29
500
$4.08
1,000
$3.88
2,000
$3.69
4,000 +
$3.51
Click for Quote
Log in
to unlock special pricing