- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4H-TL69
Panduit
PLT4H-TL69
Pan-Ty® locking tie, light-heavy cross section, 14.6" (371mm) length, flame retardant nylon 6.6, ivory.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Ty® locking tie, light-heavy cross section, 14.6" (371mm) length, flame retardant nylon 6.6, ivory.
Search Keywords: PLT4HTL69
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT4H-TL69 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 7.4 mm |
| Color: | Ivory |
| Operating Temperature: | -40 °C |
Frequently Asked Questions
Is PLT4H-TL69 RoHS compliant?
Yes, PLT4H-TL69 is RoHS compliant.
What is the lead time for PLT4H-TL69?
The standard lead time for PLT4H-TL69 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
500
$1.29
1,000
$1.23
2,000
$1.17
4,000
$1.11
8,000 +
$1.05
Click for Quote
Log in
to unlock special pricing