Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4H-TL6

Pan-Ty® locking tie, light-heavy cross section, 14.5" (368mm) length, nylon 6.6, blue.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, light-heavy cross section, 14.5" (368mm) length, nylon 6.6, blue.
Search Keywords: PLT4HTL6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT4H-TL6
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 7.4 mm
Color: Blue
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4H-TL6 RoHS compliant?
Yes, PLT4H-TL6 is RoHS compliant.
What is the lead time for PLT4H-TL6?
The standard lead time for PLT4H-TL6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.69
1,000
$0.66
2,000
$0.63
4,000
$0.60
8,000 +
$0.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!