Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4H-TL3

Cable Ties Standard Locking Nylon 6.6 Orange 102mm 534N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 Orange 102mm 534N Bulk
Search Keywords: PLT4HTL3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT4H-TL3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    7.4 mm
  • Color:
    Orange
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4H-TL3 RoHS compliant?
Yes, PLT4H-TL3 is RoHS compliant.
What is the lead time for PLT4H-TL3?
The standard lead time for PLT4H-TL3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.69
1,000
$0.66
2,000
$0.63
4,000
$0.60
8,000 +
$0.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!