- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4H-TL20
Panduit
PLT4H-TL20
Cable Ties Standard Locking Nylon 6.6 Black 102mm 534N Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT4H-TL20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:7.4 mm
-
Color:Black
-
Operating Temperature:85 °C