- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4H-TL2
Panduit
PLT4H-TL2
Pan-Ty® locking tie, light-heavy cross section, 14.5" (368mm) length, nylon 6.6, red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Ty® locking tie, light-heavy cross section, 14.5" (368mm) length, nylon 6.6, red.
Search Keywords: PLT4HTL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT4H-TL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:7.4 mm
-
Color:Red
-
Operating Temperature:N/A
Frequently Asked Questions
Is PLT4H-TL2 RoHS compliant?
Yes, PLT4H-TL2 is RoHS compliant.
What is the lead time for PLT4H-TL2?
The standard lead time for PLT4H-TL2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$0.69
1,000
$0.66
2,000
$0.63
4,000
$0.60
8,000 +
$0.57
Click for Quote
Log in
to unlock special pricing