- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4H-TL120
Available Replacements
Panduit
PLT4H-TL120
Pan-Ty® locking tie, light-heavy cross section, 14.5" (368mm) length, nylon 12, black.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Pan-Ty® locking tie, light-heavy cross section, 14.5" (368mm) length, nylon 12, black.
Search Keywords: PLT4HTL120
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT4H-TL120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Body Material: | Nylon 6.6 |
| Color: | Black |
Frequently Asked Questions
Is PLT4H-TL120 discontinued?
Yes, PLT4H-TL120 from Panduit is discontinued (end-of-life December 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT4H-TL120?
The recommended replacement for PLT4H-TL120 is PLT4H-TL6120 from Panduit, available from OnlineComponents.com.
Is PLT4H-TL120 RoHS compliant?
Yes, PLT4H-TL120 is RoHS compliant.
What is the lead time for PLT4H-TL120?
The standard lead time for PLT4H-TL120 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.