Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT4H-TL100

Pan-Ty® locking tie, light-heavy cross section, 14.5", weather resistant polypropylene, black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, light-heavy cross section, 14.5", weather resistant polypropylene, black.
Search Keywords: PLT4HTL100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT4H-TL100
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT4H-TL100 RoHS compliant?
Yes, PLT4H-TL100 is RoHS compliant.
What is the lead time for PLT4H-TL100?
The standard lead time for PLT4H-TL100 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 503
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.98
1,000
$0.93
2,000
$0.88
4,000
$0.84
8,000 +
$0.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!