- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4H-TL10
Available Replacements
Panduit
PLT4H-TL10
Pan-Ty® locking tie, light-heavy cross section, 14.5" (368mm) length, nylon 6.6, white.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Pan-Ty® locking tie, light-heavy cross section, 14.5" (368mm) length, nylon 6.6, white.
Search Keywords: PLT4HTL10
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT4H-TL10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 7.4 mm |
| Color: | White |
| Operating Temperature: | 85 °C |
Frequently Asked Questions
Is PLT4H-TL10 discontinued?
Yes, PLT4H-TL10 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT4H-TL10?
The recommended replacement for PLT4H-TL10 is PLT4H-TL from Panduit, available from OnlineComponents.com.
Is PLT4H-TL10 RoHS compliant?
Yes, PLT4H-TL10 is RoHS compliant.
What is the lead time for PLT4H-TL10?
The standard lead time for PLT4H-TL10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.