- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4H-TL1
Panduit
PLT4H-TL1
Cable Ties Standard Locking Nylon 6.6 Brown 102mm 534N Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Standard Locking Nylon 6.6 Brown 102mm 534N Bulk
Search Keywords: PLT4HTL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT4H-TL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:7.4 mm
-
Color:BROWN
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PLT4H-TL1 RoHS compliant?
Yes, PLT4H-TL1 is RoHS compliant.
What is the lead time for PLT4H-TL1?
The standard lead time for PLT4H-TL1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$0.73
1,000
$0.69
2,000
$0.66
4,000
$0.63
8,000 +
$0.60
Click for Quote
Log in
to unlock special pricing