- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4H-L76
Panduit
PLT4H-L76
Pan-Ty® locking tie, light-heavy cross section, 14.6" (371mm) , TEFZEL, aqua.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT4H-L76
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Standard Locking
-
Body Material:Tefzel
-
Dimension:7.4 mm
-
Color:Blue
-
Operating Temperature:-46 °C