- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT4H-D109
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PLT4H-D109
Cable Ties Nylon 6.6 Green 102mm 222N Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Nylon 6.6 Green 102mm 222N Bulk
Search Keywords: PLT4HD109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT4H-D109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Green
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PLT4H-D109 discontinued?
Yes, PLT4H-D109 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT4H-D109?
The recommended replacement for PLT4H-D109 is PLT4H-TL109 from Panduit, available from OnlineComponents.com.
Is PLT4H-D109 RoHS compliant?
Yes, PLT4H-D109 is RoHS compliant.
What is the lead time for PLT4H-D109?
The standard lead time for PLT4H-D109 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.